GT045N10D5 | |
---|---|
DigiKey Part Number | 3141-GT045N10D5TR-ND - Tape & Reel (TR) 3141-GT045N10D5CT-ND - Cut Tape (CT) 3141-GT045N10D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT045N10D5 |
Description | MOSFET N-CH 100V 120A DFN5*6-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 180W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4217 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $1.47800 | $14.78 |
100 | $1.05500 | $105.50 |
500 | $0.86730 | $433.65 |
1,000 | $0.80609 | $806.09 |
2,000 | $0.77500 | $1,550.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77500 | $3,875.00 |