GT180N12M | |
---|---|
DigiKey Part Number | 3141-GT180N12MTR-ND - Tape & Reel (TR) 3141-GT180N12MCT-ND - Cut Tape (CT) 3141-GT180N12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT180N12M |
Description | MOSFET N-CH 120V 55A 96W TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 55A (Tc) 96W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1635 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.92400 | $9.24 |
100 | $0.64670 | $64.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.49408 | $395.26 |
1,600 | $0.45769 | $732.30 |
2,400 | $0.43904 | $1,053.70 |
4,000 | $0.42500 | $1,700.00 |