MA08084 | |
---|---|
DigiKey Part Number | 4635-MA08084-ND |
Manufacturer | |
Manufacturer Product Number | MA08084 |
Description | 9.2160MHz HC49-4H/351JF Crystal |
Customer Reference | |
Detailed Description | 9.216 MHz ±30ppm Crystal 30pF 70 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
