MP05594 | |
---|---|
DigiKey Part Number | 5254-MP05594TR-ND - Tape & Reel (TR) 5254-MP05594CT-ND - Cut Tape (CT) 5254-MP05594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05594 |
Description | XTAL OSC 26.0000MHZ SNWV SMD |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.59200 | $15.92 |
50 | $1.43560 | $71.78 |
100 | $1.37340 | $137.34 |
500 | $1.23978 | $619.89 |
1,000 | $1.18654 | $1,186.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11813 | $3,354.39 |
6,000 | $1.07043 | $6,422.58 |
9,000 | $1.04353 | $9,391.77 |