MP07693

DigiKey Part Number
5254-MP07693TR-ND - Tape & Reel (TR)
5254-MP07693CT-ND - Cut Tape (CT)
5254-MP07693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP07693
Description
50.0 MHz GXO-7506L/A Ultra-Low J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.92 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
49.92 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.87000$5.87
10$4.52200$45.22
25$4.16040$104.01
50$3.93520$196.76
100$3.74460$374.46
250$3.53708$884.27
500$3.40790$1,703.95
1,000$3.29872$3,298.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.23845$6,476.90
Manufacturers Standard Package