BZV55-B27 | |
---|---|
DigiKey Part Number | 4786-BZV55-B27TR-ND - Tape & Reel (TR) 4786-BZV55-B27CT-ND - Cut Tape (CT) 4786-BZV55-B27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B27 |
Description | DIODE, ZENER, 0.50W, 27.0V, 2%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05900 | $0.59 |
100 | $0.03970 | $3.97 |
500 | $0.03002 | $15.01 |
1,000 | $0.02671 | $26.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.02299 | $57.48 |
5,000 | $0.02063 | $103.15 |
7,500 | $0.01941 | $145.57 |
12,500 | $0.01802 | $225.25 |
17,500 | $0.01718 | $300.65 |
25,000 | $0.01637 | $409.25 |
62,500 | $0.01456 | $910.00 |
125,000 | $0.01343 | $1,678.75 |
250,000 | $0.01247 | $3,117.50 |