FSL24 | |
---|---|
DigiKey Part Number | 4786-FSL24TR-ND - Tape & Reel (TR) 4786-FSL24CT-ND - Cut Tape (CT) 4786-FSL24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSL24 |
Description | RECTIFIER, SCHOTTKY, LOW VF, 2A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGA (SOD-123FL) | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.13900 | $1.39 |
100 | $0.09340 | $9.34 |
500 | $0.07144 | $35.72 |
1,000 | $0.06405 | $64.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05443 | $163.29 |
6,000 | $0.04949 | $296.94 |
9,000 | $0.04694 | $422.46 |
15,000 | $0.04406 | $660.90 |
21,000 | $0.04234 | $889.14 |
30,000 | $0.04066 | $1,219.80 |
75,000 | $0.03696 | $2,772.00 |
150,000 | $0.03625 | $5,437.50 |