GESDPSA0603V12 | |
---|---|
DigiKey Part Number | 4786-GESDPSA0603V12TR-ND - Tape & Reel (TR) 4786-GESDPSA0603V12CT-ND - Cut Tape (CT) 4786-GESDPSA0603V12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GESDPSA0603V12 |
Description | TVS, ESD, SINGLE, BI-DIR, ULTRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V (Typ) | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.09000 | $0.90 |
100 | $0.05570 | $5.57 |
500 | $0.04030 | $20.15 |
1,000 | $0.03531 | $35.31 |
2,000 | $0.03109 | $62.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02318 | $115.90 |
10,000 | $0.02094 | $209.40 |
15,000 | $0.01978 | $296.70 |
25,000 | $0.01846 | $461.50 |
35,000 | $0.01768 | $618.80 |
50,000 | $0.01691 | $845.50 |
125,000 | $0.01521 | $1,901.25 |
250,000 | $0.01415 | $3,537.50 |
500,000 | $0.01375 | $6,875.00 |