GSFAT0600 | |
---|---|
DigiKey Part Number | 4786-GSFAT0600TR-ND - Tape & Reel (TR) 4786-GSFAT0600CT-ND - Cut Tape (CT) 4786-GSFAT0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFAT0600 |
Description | MOSFET, N-CH, SINGLE, 0.30A, 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.44 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.07500 | $0.75 |
100 | $0.05040 | $5.04 |
500 | $0.03824 | $19.12 |
1,000 | $0.03409 | $34.09 |
2,000 | $0.03049 | $60.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02740 | $109.60 |
8,000 | $0.02474 | $197.92 |
12,000 | $0.02337 | $280.44 |
20,000 | $0.02182 | $436.40 |
28,000 | $0.02089 | $584.92 |
40,000 | $0.01998 | $799.20 |
100,000 | $0.01798 | $1,798.00 |
200,000 | $0.01673 | $3,346.00 |
400,000 | $0.01625 | $6,500.00 |