GSFD6016 | |
---|---|
DigiKey Part Number | 4786-GSFD6016-ND |
Manufacturer | |
Manufacturer Product Number | GSFD6016 |
Description | MOSFET, N-CH, SINGLE, 60.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 90W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.34600 | $3.46 |
100 | $0.23460 | $23.46 |
500 | $0.18340 | $91.70 |
1,000 | $0.16646 | $166.46 |
2,500 | $0.14784 | $369.60 |
5,000 | $0.13618 | $680.90 |
10,000 | $0.12630 | $1,263.00 |
50,000 | $0.11875 | $5,937.50 |