GSFH0980 | |
---|---|
DigiKey Part Number | 4786-GSFH0980-ND |
Manufacturer | |
Manufacturer Product Number | GSFH0980 |
Description | MOSFET, N-CH, SINGLE, 150A, 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Tc) 275W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | +20V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 13300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 275W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.99000 | $2.99 |
10 | $1.94200 | $19.42 |
25 | $1.66800 | $41.70 |
100 | $1.35920 | $135.92 |
250 | $1.20880 | $302.20 |
500 | $1.11700 | $558.50 |
1,000 | $1.04069 | $1,040.69 |
2,500 | $0.95924 | $2,398.10 |
5,000 | $0.90965 | $4,548.25 |