GSFT4R010

DigiKey Part Number
4786-GSFT4R010TR-ND - Tape & Reel (TR)
4786-GSFT4R010CT-ND - Cut Tape (CT)
4786-GSFT4R010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFT4R010
Description
MOSFET, N-CH, SINGLE, 120.00A, 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Ta) 208W (Ta) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
208W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.28800$12.88
100$0.91340$91.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.70915$567.32
1,600$0.66061$1,056.98
2,400$0.65000$1,560.00
Manufacturers Standard Package