CABLE 083 RF-250-0/0/0-E | |
---|---|
DigiKey Part Number | 2072-CABLE083RF-250-0/0/0-E-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 083 RF-250-0/0/0-E |
Description | COAX CBL U.FL TO CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.13mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GradConn | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.89400 | $28.94 |
25 | $2.60720 | $65.18 |
50 | $2.41300 | $120.65 |
100 | $2.23660 | $223.66 |
250 | $2.02788 | $506.97 |
500 | $1.88702 | $943.51 |
1,000 | $1.75940 | $1,759.40 |
3,000 | $1.58149 | $4,744.47 |