3D70VT-200-E0 | |
---|---|
DigiKey Part Number | 136-3D70VT-200-E0-ND |
Manufacturer | |
Manufacturer Product Number | 3D70VT-200-E0 |
Description | 7IN DISPLAY,VT,LINUX 4.X,W/O ETH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -30°C ~ 65°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 8 ~ 32VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $923.97000 | $923.97 |
10 | $795.37500 | $7,953.75 |