3D70XX-200

DigiKey Part Number
136-3D70XX-200-ND
Manufacturer
Manufacturer Product Number
3D70XX-200
Description
7IN DISPLAY,XX,LINUX 4.X
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black
Operating Temperature
-30°C ~ 65°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
8 ~ 32VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$691.56000$691.56
10$578.22500$5,782.25
Manufacturers Standard Package