62S11-H9-060C | |
---|---|
DigiKey Part Number | 62S11-H9-060C-ND |
Manufacturer | |
Manufacturer Product Number | 62S11-H9-060C |
Description | ROTARY ENCODER OPTICAL 32PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
5 | $57.94000 | $289.70 |
10 | $53.79000 | $537.90 |
25 | $48.62680 | $1,215.67 |
50 | $44.94620 | $2,247.31 |
100 | $41.44620 | $4,144.62 |
250 | $37.07608 | $9,269.02 |