62S11-M5-020C

DigiKey Part Number
62S11-M5-020C-ND
Manufacturer
Manufacturer Product Number
62S11-M5-020C
Description
ROTARY ENCODER OPT 32PPR 2" CBL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 34 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.71000$31.71
Manufacturers Standard Package

Other Suppliers on DigiKey

34In Stock
Ships from WEC