CSHC221-0602A001B1AF | |
---|---|
DigiKey Part Number | 4217-CSHC221-0602A001B1AFTR-ND - Tape & Reel (TR) 4217-CSHC221-0602A001B1AFCT-ND - Cut Tape (CT) 4217-CSHC221-0602A001B1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHC221-0602A001B1AF |
Description | 2.54MM PITCH HEADER DUAL ROWS SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.280" (7.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.83800 | $8.38 |
100 | $0.64340 | $64.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $0.52428 | $340.78 |
1,300 | $0.48748 | $633.72 |
1,950 | $0.46757 | $911.76 |
3,250 | $0.44407 | $1,443.23 |
4,550 | $0.42951 | $1,954.27 |
6,500 | $0.41483 | $2,696.39 |
16,250 | $0.38237 | $6,213.51 |