GRP401430-3.7V-105MAH

DigiKey Part Number
3254-GRP401430-3.7V-105MAH-ND
Manufacturer
Manufacturer Product Number
GRP401430-3.7V-105MAH
Description
BATTERY LITH POLY 3.7V
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
-
Size / Dimension
-
Termination Style
-
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Grepow Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.