1418LL12 | |
---|---|
DigiKey Part Number | 4917-1418LL12-ND |
Manufacturer | |
Manufacturer Product Number | 1418LL12 |
Description | BOX STEEL GRAY 36"L X 36"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 36.000" W (914.40mm x 914.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418LL12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 36.000" W (914.40mm x 914.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 1296in² (8361cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 156 lbs (70.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,199.31000 | $1,199.31 |