1422WW12 | |
---|---|
DigiKey Part Number | 4917-1422WW12-ND |
Manufacturer | |
Manufacturer Product Number | 1422WW12 |
Description | BOX STEEL GRAY 48.13"L X 48.06"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 48.130" L x 48.060" W (1222.50mm x 1220.72mm) X 12.690" (322.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1422WW12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.130" L x 48.060" W (1222.50mm x 1220.72mm) | |
Height | 12.690" (322.33mm) | |
Area (L x W) | 2313in² (1.492 m²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 350 lbs (158.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,522.96000 | $1,522.96 |