1427N2 | |
---|---|
DigiKey Part Number | HM1273-ND |
Manufacturer | |
Manufacturer Product Number | 1427N2 |
Description | HANDLE STEEL/CHROME MTG CTR 3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427N2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.500" (88.90mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.85000 | $7.85 |
5 | $6.71200 | $33.56 |
10 | $6.27300 | $62.73 |
25 | $5.73560 | $143.39 |
50 | $5.36000 | $268.00 |
100 | $5.00910 | $500.91 |
250 | $4.58020 | $1,145.05 |
500 | $4.52500 | $2,262.50 |