1447SN4E8

DigiKey Part Number
4917-1447SN4E8-ND
Manufacturer
Manufacturer Product Number
1447SN4E8
Description
BOX STEEL GRAY 30"L X 25.38"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 25.380" W (762.00mm x 644.65mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1447SN4E8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 25.380" W (762.00mm x 644.65mm)
Height
8.000" (203.20mm)
Area (L x W)
761in² (4910cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
90 lbs (40.8 kg)
Base Product Number
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$998.75000$998.75