1447SN4L12

DigiKey Part Number
4917-1447SN4L12-ND
Manufacturer
Manufacturer Product Number
1447SN4L12
Description
BOX STEEL GRAY 60"L X 37.38"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 60.000" L x 37.380" W (1524.00mm x 949.45mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1447SN4L12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Box
Size / Dimension
60.000" L x 37.380" W (1524.00mm x 949.45mm)
Height
12.000" (304.80mm)
Area (L x W)
2243in² (1.447 m²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
265 lbs (120.2 kg)
Base Product Number
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$2,221.98000$2,221.98

Other Suppliers on DigiKey

1In Stock
Ships from JRH Electronics