1455BPLBK | |
---|---|
DigiKey Part Number | HM2858-ND |
Manufacturer | |
Manufacturer Product Number | 1455BPLBK |
Description | BEZEL SOLID PLASTIC BLACK 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 2.836" L x 0.748" W x 0.118" H (72.03mm x 19.00mm x 3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455B Series | |
Size / Dimension | 2.836" L x 0.748" W x 0.118" H (72.03mm x 19.00mm x 3.00mm) | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
10 | $2.56500 | $25.65 |
100 | $2.15000 | $215.00 |