1457NWP | |
---|---|
DigiKey Part Number | HM3188-ND |
Manufacturer | |
Manufacturer Product Number | 1457NWP |
Description | WATERTIGHT END PANELS 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | Gasket, IP65 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 4.252" L x 2.308" W (108.00mm x 58.61mm) | |
Color | Black | |
Material | Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.22000 | $22.22 |