146I | |
---|---|
DigiKey Part Number | HM3250-ND |
Manufacturer | |
Manufacturer Product Number | 146I |
Description | AUDIO XFMR 500CT / 8 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500CT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 500CT | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | 26Ohm | |
DC Resistance (DCR) - Secondary | 700mOhm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 700mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) | |
Termination Style | Wire Leads | |
Weight | 0.031 lb (14.06 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.88000 | $25.88 |
10 | $22.21700 | $222.17 |
25 | $21.24120 | $531.03 |
50 | $20.63440 | $1,031.72 |
100 | $20.12180 | $2,012.18 |
250 | $19.56416 | $4,891.04 |
500 | $19.21776 | $9,608.88 |