1583H6B1SBK | |
---|---|
DigiKey Part Number | HM1852-ND |
Manufacturer | |
Manufacturer Product Number | 1583H6B1SBK |
Description | SURGE SUPPRESSR 6OUT 15'CORD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1583H6B1SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 780J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.51000 | $136.51 |
5 | $127.40800 | $637.04 |
10 | $123.67800 | $1,236.78 |
25 | $118.91440 | $2,972.86 |
50 | $115.43240 | $5,771.62 |