1587H10A1 | |
---|---|
DigiKey Part Number | 1587H10A1-ND |
Manufacturer | |
Manufacturer Product Number | 1587H10A1 |
Description | POWER STRIP 70" 15A 10OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1587H10A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.83000 | $107.83 |
5 | $100.64400 | $503.22 |
10 | $97.69700 | $976.97 |
25 | $93.93440 | $2,348.36 |
50 | $91.18420 | $4,559.21 |
100 | $88.51410 | $8,851.41 |