1589T70C124 | |
---|---|
DigiKey Part Number | 1589T70C124-ND |
Manufacturer | |
Manufacturer Product Number | 1589T70C124 |
Description | POWER STRIP 70" 20A 24OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1589T70C124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.98000 | $152.98 |
5 | $142.78600 | $713.93 |
10 | $138.60400 | $1,386.04 |
25 | $133.26520 | $3,331.63 |
50 | $129.36360 | $6,468.18 |