1590BX2FL | |
---|---|
DigiKey Part Number | 164-1590BX2FL-ND |
Manufacturer | |
Manufacturer Product Number | 1590BX2FL |
Description | ENCLOSURE - DIECAST |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.358" (34.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 1.358" (34.50mm) | |
Area (L x W) | 27.6in² (178cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.89000 | $16.89 |
5 | $15.65400 | $78.27 |
10 | $15.14900 | $151.49 |
25 | $14.50840 | $362.71 |