1590ZGRP083PL | |
---|---|
DigiKey Part Number | HM3850-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP083PL |
Description | PANEL INNER STEEL 5.8X2.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 5.846" L x 2.480" W (148.49mm x 62.99mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP083PL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590ZGRP083 | |
Size / Dimension | 5.846" L x 2.480" W (148.49mm x 62.99mm) | |
Color | Unpainted | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.06000 | $11.06 |