1594RFIABK

DigiKey Part Number
HM2063-ND
Manufacturer
Manufacturer Product Number
1594RFIABK
Description
BOX PLASTIC BLK 2.21"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 2.205" L x 2.205" W (56.00mm x 56.00mm) X 1.578" (40.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1594RFIABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.205" L x 2.205" W (56.00mm x 56.00mm)
Height
1.578" (40.08mm)
Area (L x W)
4.86in² (31.4cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
EMI Shielded, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Base Product Number
Available To Order
Factory Stock: 222
Check Lead Time
Marketplace Stock: 147 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$18.29000$18.29
5$15.63200$78.16
10$14.60800$146.08
25$13.35760$333.94
50$12.48280$624.14
100$11.70000$1,170.00
Manufacturers Standard Package

Other Suppliers on DigiKey

147In Stock
Ships from JRH Electronics