1596B104-10 | |
---|---|
DigiKey Part Number | HM2301-ND |
Manufacturer | |
Manufacturer Product Number | 1596B104-10 |
Description | BOX PLAS BLK 1.97L X 1.58"W 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 1.969" L x 1.575" W (50.00mm x 40.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B104-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.969" L x 1.575" W (50.00mm x 40.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 3.10in² (20.0cm²) | |
Material | ||
Color | Black | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
5 | $11.23200 | $56.16 |
10 | $10.49900 | $104.99 |
25 | $9.60200 | $240.05 |
50 | $8.97480 | $448.74 |
100 | $8.38840 | $838.84 |
250 | $8.06248 | $2,015.62 |