1650FA

DigiKey Part Number
HM4348-ND
Manufacturer
Manufacturer Product Number
1650FA
Description
XFMR 7.6KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7.6kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
7.6kCT
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
92.16Ohm, 102.8Ohm
DC Resistance (DCR) - Secondary
210mOhm, 239mOhm, 309mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
30Hz ~ 30kHz
Frequency Response
±1dB
Voltage - Isolation
2000V @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
25W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.500" L x 2.500" W (88.90mm x 63.50mm)
Height - Seated (Max)
3.060" (77.72mm)
Termination Style
Wire Leads
Weight
4 lbs (1.8 kg)
Base Product Number
Available To Order
Factory Stock: 20
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$140.45000$140.45
10$130.33500$1,303.35
25$127.63960$3,190.99
50$125.96360$6,298.18
Manufacturers Standard Package

Other Suppliers on DigiKey

15In Stock
Ships from JRH Electronics