1650LA | |
---|---|
DigiKey Part Number | 164-1650LA-ND |
Manufacturer | |
Manufacturer Product Number | 1650LA |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.53000 | $171.53 |