166L8

DigiKey Part Number
HM510-ND
Manufacturer
Manufacturer Product Number
166L8
Description
PWR XFMR LAMINATED 17VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
8.5V
Current - Output (Max)
2A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
17VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.37mm L x 38.10mm W
Height - Seated (Max)
42.93mm
Voltage - Isolation
2000Vrms
Weight
0.9 lb (408.23 g)
Available To Order
Factory Stock: 124
Check Lead Time
Marketplace Stock: 53 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$30.20000$30.20
10$26.15200$261.52
25$25.07320$626.83
50$24.40200$1,220.10
100$23.83450$2,383.45
250$23.21680$5,804.20
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

53In Stock
Ships from JRH Electronics