1750J | |
---|---|
DigiKey Part Number | HM4564-ND |
Manufacturer | |
Manufacturer Product Number | 1750J |
Description | AUDIO XFMR 4KCT / 4 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4kCT Impedance Primary Ohms 4 Impedance Secondary Ohms 31.11:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 31.11:1 | |
Impedance - Primary (Ohms) | 4kCT | |
Impedance - Secondary (Ohms) | 4 | |
DC Resistance (DCR) - Primary | 185Ohm | |
DC Resistance (DCR) - Secondary | 400mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 35W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.076" L x 3.170" W (103.53mm x 80.52mm) | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.49000 | $65.49 |
10 | $59.03200 | $590.32 |
25 | $57.31160 | $1,432.79 |
50 | $56.24280 | $2,812.14 |
100 | $55.34020 | $5,534.02 |