1750R

DigiKey Part Number
HM4573-ND
Manufacturer
Manufacturer Product Number
1750R
Description
XFMR 2KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 11.11:1 Audio Transformer 50Hz ~ 12kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
11.11:1
Impedance - Primary (Ohms)
2kCT
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
25.72Ohm, 12.86Ohm
DC Resistance (DCR) - Secondary
222mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
50Hz ~ 12kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
100W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.750" L x 3.936" W (95.25mm x 99.97mm)
Height - Seated (Max)
4.623" (117.42mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Base Product Number
Available To Order
Factory Stock: 29
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$193.11000$193.11
10$180.99300$1,809.93
25$177.77040$4,444.26
50$175.76920$8,788.46
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from JRH Electronics