183F10

DigiKey Part Number
HM4605-ND
Manufacturer
Manufacturer Product Number
183F10
Description
PWR XFMR LAMINATED 5VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 1A, Series 500mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.28mm L x 36.50mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
4000Vrms
Weight
0.37 lb (167.83 g)
Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.12000$12.12
10$9.88900$98.89
25$9.29240$232.31
50$8.92100$446.05
100$8.60710$860.71
250$8.26504$2,066.26
500$8.05236$4,026.18
1,000$7.87261$7,872.61
Manufacturers Standard Package