187D16 | |
---|---|
DigiKey Part Number | HM4754-ND |
Manufacturer | |
Manufacturer Product Number | 187D16 |
Description | PWR XFMR LAMINATED 32VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 32VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 52.20mm W | |
Height - Seated (Max) | 49.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.08000 | $19.08 |
10 | $16.07100 | $160.71 |
25 | $15.26720 | $381.68 |
50 | $14.76700 | $738.35 |
100 | $14.34440 | $1,434.44 |
250 | $13.88412 | $3,471.03 |
500 | $13.59792 | $6,798.96 |