263CX | |
---|---|
DigiKey Part Number | HM4923-ND |
Manufacturer | |
Manufacturer Product Number | 263CX |
Description | PWR XFMR LAMINATED 116VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 360V, 5V | |
Current - Output (Max) | 287mA, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 116VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 95.25mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 4.4 lbs (2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.59000 | $92.59 |
10 | $84.65100 | $846.51 |
25 | $82.53560 | $2,063.39 |
50 | $81.22040 | $4,061.02 |
100 | $80.10920 | $8,010.92 |