266JB6 | |
---|---|
DigiKey Part Number | HM4958-ND |
Manufacturer | |
Manufacturer Product Number | 266JB6 |
Description | PWR XFMR LAMINATED 7.6VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 3.15V, Series 6.3V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.63mm L x 42.93mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.07000 | $20.07 |
10 | $16.95900 | $169.59 |
25 | $16.12880 | $403.22 |
50 | $15.61220 | $780.61 |
100 | $15.17560 | $1,517.56 |
250 | $14.70012 | $3,675.03 |
500 | $14.40452 | $7,202.26 |