290PAZ

DigiKey Part Number
HM5046-ND
Manufacturer
Manufacturer Product Number
290PAZ
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 240V
Current - Output (Max)
3A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Triple
Center Tap
No
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Voltage - Isolation
-
Available To Order
Factory Stock: 65
Check Lead Time
Marketplace Stock: 48 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$123.29000$123.29
10$119.18100$1,191.81
25$110.96160$2,774.04
50$102.74220$5,137.11
Manufacturers Standard Package

Other Suppliers on DigiKey

48In Stock
Ships from JRH Electronics