712A

DigiKey Part Number
HM5162-ND
Manufacturer
Manufacturer Product Number
712A
Description
PWR XFMR LAMINATED 130VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
850V
Current - Output (Max)
215mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
130VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
117.60mm L x 95.25mm W
Height - Seated (Max)
114.30mm
Voltage - Isolation
-
Weight
8.8 lbs (4 kg)
Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$129.10000$129.10
Manufacturers Standard Package