C4F307736BK1 | |
---|---|
DigiKey Part Number | C4F307736BK1-ND |
Manufacturer | |
Manufacturer Product Number | C4F307736BK1 |
Description | 44U 36IN C4 CABINET FRAME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 30.000" W x 83.500" H (916.40mm x 762.00mm x 2120.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4F307736BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 44U | |
Dimensions - Panel | 34.220" L x 25.920" W x 77.060" H (869.19mm x 658.37mm x 1957.32mm) | |
Dimensions - Overall | 36.000" L x 30.000" W x 83.500" H (916.40mm x 762.00mm x 2120.90mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $851.12000 | $851.12 |