C4RR307731DBK1 | |
---|---|
DigiKey Part Number | 4917-C4RR307731DBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4RR307731DBK1 |
Description | RACK STEEL 31.5X30X83.5 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.500" L x 30.000" W x 84.000" H (800.10mm x 762.00mm x 2133.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4RR307731DBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 44U | |
Dimensions - Panel | 29.500" L x 19.000" W x 77.060" H (749.30mm x 482.60mm x 1957.32mm) | |
Dimensions - Overall | 31.500" L x 30.000" W x 84.000" H (800.10mm x 762.00mm x 2133.60mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | Cable Entry Systems, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 390 lbs (176.9 kg) | |
Base Product Number |