C4SP7742SBK1 | |
---|---|
DigiKey Part Number | C4SP7742SBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4SP7742SBK1 |
Description | PANEL SIDE 77X38X0.8" BLACK 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 76.940" L x 38.440" W x 0.810" H (1954.28mm x 976.38mm x 20.57mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4SP7742SBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 76.940" L x 38.440" W x 0.810" H (1954.28mm x 976.38mm x 20.57mm) | |
Features | Handles | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C4 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $622.16000 | $622.16 |