CDF1956SBK1

DigiKey Part Number
CDF1956SBK1-ND
Manufacturer
Manufacturer Product Number
CDF1956SBK1
Description
DOOR STEEL 55.75X19.33" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 55.750" L x 19.330" W (1416.05mm x 490.98mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
55.750" L x 19.330" W (1416.05mm x 490.98mm)
Features
Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
40 lbs (18.1 kg)
Base Product Number
In-Stock: 1
Factory Stock: 10
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$273.81000$273.81
5$244.75000$1,223.75
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from JRH Electronics
Alternate Color
DOOR STEEL 55.75X19.33" GRAY
In-Stock: 12
Unit Price: $356.00000