CHKO663 | |
---|---|
DigiKey Part Number | CHKO663-ND |
Manufacturer | |
Manufacturer Product Number | CHKO663 |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO663 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.26000 | $18.26 |
5 | $15.60200 | $78.01 |
10 | $14.58000 | $145.80 |
25 | $13.33200 | $333.30 |
50 | $12.45920 | $622.96 |
100 | $11.67500 | $1,167.50 |